
KGM21BCG2D150JT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2D150JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D150JTCT-ND - Cut Tape (CT) 478-KGM21BCG2D150JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D150JT |
Description | CAP CER 15PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D150JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,12800 € | 1,28 € |
50 | 0,09240 € | 4,62 € |
100 | 0,08150 € | 8,15 € |
500 | 0,06320 € | 31,60 € |
1.000 | 0,05756 € | 57,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05008 € | 200,32 € |
8.000 | 0,04688 € | 375,04 € |
12.000 | 0,04528 € | 543,36 € |
20.000 | 0,04350 € | 870,00 € |
28.000 | 0,04246 € | 1.188,88 € |
40.000 | 0,04146 € | 1.658,40 € |
48.000 | 0,04099 € | 1.967,52 € |
96.000 | 0,03940 € | 3.782,40 € |
100.000 | 0,03931 € | 3.931,00 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |