0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A4R7CT

DigiKey Part Number
478-KGM21BCG2A4R7CTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A4R7CT-ND - Cut Tape (CT)
478-KGM21BCG2A4R7CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A4R7CT
Description
CAP CER 4.7PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A4R7CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.845
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10000 €1,00 €
500,07080 €3,54 €
1000,06210 €6,21 €
5000,04748 €23,74 €
1.0000,04298 €42,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03403 €136,12 €
8.0000,03191 €255,28 €
12.0000,03130 €375,60 €
20.0000,03112 €622,40 €
28.0000,03056 €855,68 €
40.0000,03008 €1.203,20 €
48.0000,02970 €1.425,60 €
96.0000,02843 €2.729,28 €
100.0000,02836 €2.836,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €