0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A390KM

DigiKey Part Number
478-KGM21BCG2A390KMTR-ND - Tape & Reel (TR)
478-KGM21BCG2A390KMCT-ND - Cut Tape (CT)
478-KGM21BCG2A390KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A390KM
Description
CAP CER 39PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A390KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09100 €0,91 €
500,06440 €3,22 €
1000,05630 €5,63 €
5000,04282 €21,41 €
1.0000,03866 €38,66 €
2.5000,03429 €85,73 €
5.0000,03165 €158,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02897 €434,55 €
30.0000,02735 €820,50 €
45.0000,02654 €1.194,30 €
75.0000,02564 €1.923,00 €
105.0000,02511 €2.636,55 €
150.0000,02461 €3.691,50 €
180.0000,02437 €4.386,60 €
360.0000,02356 €8.481,60 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €