KGM21BCG2A2R7BM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,21691 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,05308 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,04643 €
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A2R7BM

DigiKey Part Number
478-KGM21BCG2A2R7BMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG2A2R7BM
Description
CAP CER 2.7PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A2R7BM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,17845 €2.676,75 €
Manufacturers Standard Package
Unit Price without VAT:0,17845 €
Unit Price with VAT:0,21236 €