
KGM21BCG2A2R2DT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A2R2DTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A2R2DTCT-ND - Cut Tape (CT) 478-KGM21BCG2A2R2DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A2R2DT |
Description | CAP CER 2.2PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A2R2DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,09400 € | 0,94 € |
50 | 0,06700 € | 3,35 € |
100 | 0,05860 € | 5,86 € |
500 | 0,04462 € | 22,31 € |
1.000 | 0,04033 € | 40,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03459 € | 138,36 € |
8.000 | 0,03216 € | 257,28 € |
12.000 | 0,03094 € | 371,28 € |
20.000 | 0,02959 € | 591,80 € |
28.000 | 0,02880 € | 806,40 € |
40.000 | 0,02804 € | 1.121,60 € |
48.000 | 0,02768 € | 1.328,64 € |
96.000 | 0,02648 € | 2.542,08 € |
100.000 | 0,02641 € | 2.641,00 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |