
KGM21BCG2A270KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A270KTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A270KTCT-ND - Cut Tape (CT) 478-KGM21BCG2A270KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A270KT |
Description | CAP CER 27PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A270KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05670 € | 5,67 € |
| 500 | 0,04312 € | 21,56 € |
| 1.000 | 0,03893 € | 38,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03332 € | 133,28 € |
| 8.000 | 0,03096 € | 247,68 € |
| 12.000 | 0,02977 € | 357,24 € |
| 20.000 | 0,02846 € | 569,20 € |
| 28.000 | 0,02769 € | 775,32 € |
| 40.000 | 0,02695 € | 1.078,00 € |
| 48.000 | 0,02660 € | 1.276,80 € |
| 96.000 | 0,02542 € | 2.440,32 € |
| 100.000 | 0,02536 € | 2.536,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

