0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A270JM

DigiKey Part Number
478-KGM21BCG2A270JMTR-ND - Tape & Reel (TR)
478-KGM21BCG2A270JMCT-ND - Cut Tape (CT)
478-KGM21BCG2A270JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A270JM
Description
CAP CER 27PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A270JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07700 €0,77 €
500,04360 €2,18 €
1000,03600 €3,60 €
5000,02528 €12,64 €
1.0000,02093 €20,93 €
2.5000,01948 €48,70 €
5.0000,01782 €89,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01588 €238,20 €
30.0000,01483 €444,90 €
45.0000,01431 €643,95 €
75.0000,01373 €1.029,75 €
105.0000,01339 €1.405,95 €
150.0000,01306 €1.959,00 €
180.0000,01291 €2.323,80 €
360.0000,01239 €4.460,40 €
375.0000,01236 €4.635,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €