
KGM21BCG2A270FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A270FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A270FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A270FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A270FT |
Description | CAP CER 27PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A270FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23700 € | 2,37 € |
| 50 | 0,17640 € | 8,82 € |
| 100 | 0,15790 € | 15,79 € |
| 500 | 0,12656 € | 63,28 € |
| 1.000 | 0,11692 € | 116,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10449 € | 417,96 € |
| 8.000 | 0,09901 € | 792,08 € |
| 12.000 | 0,09626 € | 1.155,12 € |
| 20.000 | 0,09321 € | 1.864,20 € |
| 28.000 | 0,09143 € | 2.560,04 € |
| 40.000 | 0,08972 € | 3.588,80 € |
| 48.000 | 0,08891 € | 4.267,68 € |
| 96.000 | 0,08617 € | 8.272,32 € |
| 100.000 | 0,08603 € | 8.603,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

