
KGM21BCG2A221KT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A221KTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A221KTCT-ND - Cut Tape (CT) 478-KGM21BCG2A221KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A221KT |
Description | CAP CER 220PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A221KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06900 € | 0,69 € |
50 | 0,04860 € | 2,43 € |
100 | 0,04220 € | 4,22 € |
500 | 0,03162 € | 15,81 € |
1.000 | 0,02836 € | 28,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02131 € | 85,24 € |
8.000 | 0,01837 € | 146,96 € |
12.000 | 0,01827 € | 219,24 € |
20.000 | 0,01815 € | 363,00 € |
28.000 | 0,01808 € | 506,24 € |
40.000 | 0,01801 € | 720,40 € |
48.000 | 0,01798 € | 863,04 € |
96.000 | 0,01781 € | 1.709,76 € |
100.000 | 0,01777 € | 1.777,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |