KGM21BCG2A221KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91141 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,08878 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,08751 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10232 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20.824
Unit Price: 0,19000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.635
Unit Price: 0,63000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.000
Unit Price: 0,19095 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 146.932
Unit Price: 0,25000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.430
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,03560 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4.924
Unit Price: 0,12000 €
Datasheet

Direct


KEMET
In Stock: 4.121
Unit Price: 0,23000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,02509 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03097 €
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A221KM

DigiKey Part Number
478-KGM21BCG2A221KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG2A221KM
Description
CAP CER 220PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A221KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01952 €292,80 €
Manufacturers Standard Package
Unit Price without VAT:0,01952 €
Unit Price with VAT:0,02323 €