
KGM21BCG2A151GT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A151GTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A151GTCT-ND - Cut Tape (CT) 478-KGM21BCG2A151GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A151GT |
Description | CAP CER 150PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A151GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,19600 € | 1,96 € |
50 | 0,14500 € | 7,25 € |
100 | 0,12920 € | 12,92 € |
500 | 0,10260 € | 51,30 € |
1.000 | 0,09438 € | 94,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,10232 € | 409,28 € |
8.000 | 0,09693 € | 775,44 € |
12.000 | 0,09422 € | 1.130,64 € |
20.000 | 0,09123 € | 1.824,60 € |
28.000 | 0,08948 € | 2.505,44 € |
40.000 | 0,08780 € | 3.512,00 € |
48.000 | 0,08700 € | 4.176,00 € |
96.000 | 0,08431 € | 8.093,76 € |
100.000 | 0,08417 € | 8.417,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |