
KGM21BCG2A121JM | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A121JMTR-ND - Tape & Reel (TR) 478-KGM21BCG2A121JMCT-ND - Cut Tape (CT) 478-KGM21BCG2A121JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A121JM |
Description | CAP CER 120PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A121JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05900 € | 0,59 € |
50 | 0,04160 € | 2,08 € |
100 | 0,03590 € | 3,59 € |
500 | 0,02672 € | 13,36 € |
1.000 | 0,02387 € | 23,87 € |
2.500 | 0,02088 € | 52,20 € |
5.000 | 0,01908 € | 95,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,01720 € | 258,00 € |
30.000 | 0,01609 € | 482,70 € |
45.000 | 0,01554 € | 699,30 € |
75.000 | 0,01493 € | 1.119,75 € |
105.000 | 0,01457 € | 1.529,85 € |
150.000 | 0,01422 € | 2.133,00 € |
180.000 | 0,01406 € | 2.530,80 € |
360.000 | 0,01351 € | 4.863,60 € |
375.000 | 0,01348 € | 5.055,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |