
KGM21BCG2A102GT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A102GTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A102GTCT-ND - Cut Tape (CT) 478-KGM21BCG2A102GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A102GT |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A102GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,32000 € | 3,20 € |
50 | 0,24220 € | 12,11 € |
100 | 0,21840 € | 21,84 € |
500 | 0,17802 € | 89,01 € |
1.000 | 0,16554 € | 165,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,14978 € | 599,12 € |
8.000 | 0,14269 € | 1.141,52 € |
12.000 | 0,13914 € | 1.669,68 € |
20.000 | 0,13521 € | 2.704,20 € |
28.000 | 0,13291 € | 3.721,48 € |
40.000 | 0,13069 € | 5.227,60 € |
48.000 | 0,12964 € | 6.222,72 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |