
KGM21BCG1H471GT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H471GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H471GTCT-ND - Cut Tape (CT) 478-KGM21BCG1H471GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H471GT |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H471GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,11100 € | 1,11 € |
50 | 0,07900 € | 3,95 € |
100 | 0,06960 € | 6,96 € |
500 | 0,05346 € | 26,73 € |
1.000 | 0,04852 € | 48,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04192 € | 167,68 € |
8.000 | 0,03912 € | 312,96 € |
12.000 | 0,03771 € | 452,52 € |
20.000 | 0,03615 € | 723,00 € |
28.000 | 0,03524 € | 986,72 € |
40.000 | 0,03437 € | 1.374,80 € |
48.000 | 0,03395 € | 1.629,60 € |
96.000 | 0,03256 € | 3.125,76 € |
100.000 | 0,03248 € | 3.248,00 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |