
KGM21BCG1H470JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H470JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H470JTCT-ND - Cut Tape (CT) 478-KGM21BCG1H470JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H470JT |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H470JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03180 € | 3,18 € |
| 500 | 0,02344 € | 11,72 € |
| 1.000 | 0,02088 € | 20,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01502 € | 60,08 € |
| 8.000 | 0,01393 € | 111,44 € |
| 12.000 | 0,01294 € | 155,28 € |
| 20.000 | 0,01285 € | 257,00 € |
| 28.000 | 0,01189 € | 332,92 € |
| 40.000 | 0,01184 € | 473,60 € |
| 48.000 | 0,01182 € | 567,36 € |
| 96.000 | 0,01174 € | 1.127,04 € |
| 100.000 | 0,01173 € | 1.173,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

