
KGM21BCG1H3R9CT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H3R9CTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H3R9CT-ND - Cut Tape (CT) 478-KGM21BCG1H3R9CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H3R9CT |
Description | CAP CER 3.9PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H3R9CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,09700 € | 0,97 € |
50 | 0,06940 € | 3,47 € |
100 | 0,06080 € | 6,08 € |
500 | 0,04640 € | 23,20 € |
1.000 | 0,04199 € | 41,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03607 € | 144,28 € |
8.000 | 0,03356 € | 268,48 € |
12.000 | 0,03230 € | 387,60 € |
20.000 | 0,03091 € | 618,20 € |
28.000 | 0,03010 € | 842,80 € |
40.000 | 0,02932 € | 1.172,80 € |
48.000 | 0,02895 € | 1.389,60 € |
96.000 | 0,02770 € | 2.659,20 € |
100.000 | 0,02763 € | 2.763,00 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |