
KGM21BCG1H330GT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H330GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H330GTCT-ND - Cut Tape (CT) 478-KGM21BCG1H330GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H330GT |
Description | CAP CER 33PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H330GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,22200 € | 2,22 € |
50 | 0,16520 € | 8,26 € |
100 | 0,14770 € | 14,77 € |
500 | 0,11806 € | 59,03 € |
1.000 | 0,10893 € | 108,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,09713 € | 388,52 € |
8.000 | 0,09193 € | 735,44 € |
12.000 | 0,08933 € | 1.071,96 € |
20.000 | 0,08645 € | 1.729,00 € |
28.000 | 0,08476 € | 2.373,28 € |
40.000 | 0,08314 € | 3.325,60 € |
48.000 | 0,08237 € | 3.953,76 € |
96.000 | 0,07979 € | 7.659,84 € |
100.000 | 0,07965 € | 7.965,00 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44030 € |