
KGM21BCG1H221JT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H221JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H221JTCT-ND - Cut Tape (CT) 478-KGM21BCG1H221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H221JT |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H221JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05600 € | 0,56 € |
50 | 0,03860 € | 1,93 € |
100 | 0,03340 € | 3,34 € |
500 | 0,02468 € | 12,34 € |
1.000 | 0,02203 € | 22,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01674 € | 66,96 € |
8.000 | 0,01565 € | 125,20 € |
12.000 | 0,01556 € | 186,72 € |
20.000 | 0,01531 € | 306,20 € |
28.000 | 0,01482 € | 414,96 € |
40.000 | 0,01436 € | 574,40 € |
48.000 | 0,01413 € | 678,24 € |
96.000 | 0,01397 € | 1.341,12 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |