
KGM21BCG1H221GT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H221GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H221GTCT-ND - Cut Tape (CT) 478-KGM21BCG1H221GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H221GT |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H221GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,22600 € | 2,26 € |
50 | 0,16840 € | 8,42 € |
100 | 0,15040 € | 15,04 € |
500 | 0,12034 € | 60,17 € |
1.000 | 0,11107 € | 111,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,09910 € | 396,40 € |
8.000 | 0,09383 € | 750,64 € |
12.000 | 0,09119 € | 1.094,28 € |
20.000 | 0,08827 € | 1.765,40 € |
28.000 | 0,08655 € | 2.423,40 € |
40.000 | 0,08491 € | 3.396,40 € |
48.000 | 0,08413 € | 4.038,24 € |
96.000 | 0,08150 € | 7.824,00 € |
100.000 | 0,08136 € | 8.136,00 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |