KGM31HS60G107MU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H220JM

DigiKey Part Number
478-KGM21BCG1H220JMTR-ND - Tape & Reel (TR)
478-KGM21BCG1H220JMCT-ND - Cut Tape (CT)
478-KGM21BCG1H220JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H220JM
Description
CAP CER 22PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H220JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06800 €0,68 €
500,03680 €1,84 €
1000,03010 €3,01 €
5000,02154 €10,77 €
1.0000,01692 €16,92 €
2.5000,01538 €38,45 €
5.0000,01415 €70,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01226 €183,90 €
30.0000,01140 €342,00 €
45.0000,01097 €493,65 €
75.0000,01049 €786,75 €
105.0000,01022 €1.073,10 €
150.0000,00995 €1.492,50 €
180.0000,00982 €1.767,60 €
360.0000,00939 €3.380,40 €
375.0000,00937 €3.513,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €