
KGM21BCG1H1R0BT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H1R0BTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H1R0BTCT-ND - Cut Tape (CT) 478-KGM21BCG1H1R0BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H1R0BT |
Description | CAP CER 1PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H1R0BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,32300 € | 3,23 € |
50 | 0,24440 € | 12,22 € |
100 | 0,22050 € | 22,05 € |
500 | 0,17978 € | 89,89 € |
1.000 | 0,16722 € | 167,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,15135 € | 605,40 € |
8.000 | 0,14421 € | 1.153,68 € |
12.000 | 0,14063 € | 1.687,56 € |
20.000 | 0,13667 € | 2.733,40 € |
28.000 | 0,13435 € | 3.761,80 € |
40.000 | 0,13212 € | 5.284,80 € |
48.000 | 0,13106 € | 6.290,88 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,61880 € |