
KGM21BCG1H182JM | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H182JMTR-ND - Tape & Reel (TR) 478-KGM21BCG1H182JMCT-ND - Cut Tape (CT) 478-KGM21BCG1H182JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H182JM |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H182JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,10900 € | 1,09 € |
50 | 0,07840 € | 3,92 € |
100 | 0,06890 € | 6,89 € |
500 | 0,05294 € | 26,47 € |
1.000 | 0,04803 € | 48,03 € |
2.500 | 0,04285 € | 107,12 € |
5.000 | 0,03974 € | 198,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,03661 € | 549,15 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |