
KGM21BCG1H182FT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H182FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H182FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H182FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H182FT |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H182FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,29900 € | 2,99 € |
50 | 0,22500 € | 11,25 € |
100 | 0,20250 € | 20,25 € |
500 | 0,16450 € | 82,25 € |
1.000 | 0,15276 € | 152,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,13282 € | 531,28 € |
8.000 | 0,12832 € | 1.026,56 € |
12.000 | 0,12607 € | 1.512,84 € |
20.000 | 0,12411 € | 2.482,20 € |
28.000 | 0,12194 € | 3.414,32 € |
40.000 | 0,11985 € | 4.794,00 € |
48.000 | 0,11886 € | 5.705,28 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58310 € |