
KGM21BCG1H180KT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H180KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H180KTCT-ND - Cut Tape (CT) 478-KGM21BCG1H180KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H180KT |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H180KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05100 € | 0,51 € |
50 | 0,03580 € | 1,79 € |
100 | 0,03100 € | 3,10 € |
500 | 0,02286 € | 11,43 € |
1.000 | 0,02035 € | 20,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01694 € | 67,76 € |
8.000 | 0,01553 € | 124,24 € |
12.000 | 0,01482 € | 177,84 € |
20.000 | 0,01404 € | 280,80 € |
28.000 | 0,01358 € | 380,24 € |
40.000 | 0,01314 € | 525,60 € |
48.000 | 0,01293 € | 620,64 € |
96.000 | 0,01223 € | 1.174,08 € |
100.000 | 0,01219 € | 1.219,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |