0805 (2012 Metric) 0,94mm
cms-photo-disclaimer

KGM21BCG1H152KT

cms-digikey-product-number
478-KGM21BCG1H152KTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H152KTCT-ND - Cut Tape (CT)
478-KGM21BCG1H152KTDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
KGM21BCG1H152KT
cms-description
CAP CER 1500PF 50V C0G/NP0 0805
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
KGM21BCG1H152KT Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 3.535
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,19000 €0,19 €
100,10900 €1,09 €
500,07820 €3,91 €
1000,06880 €6,88 €
5000,05290 €26,45 €
1.0000,04798 €47,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4.0000,04149 €165,96 €
8.0000,03870 €309,60 €
12.0000,03731 €447,72 €
20.0000,03576 €715,20 €
28.0000,03486 €976,08 €
40.0000,03399 €1.359,60 €
48.0000,03358 €1.611,84 €
96.0000,03220 €3.091,20 €
100.0000,03212 €3.212,00 €
cms-manufacturer-standard-package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €