0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H151KT

DigiKey Part Number
478-KGM21BCG1H151KTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H151KTCT-ND - Cut Tape (CT)
478-KGM21BCG1H151KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H151KT
Description
CAP CER 150PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H151KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.287
Factory Stock: 132.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05600 €0,56 €
500,03860 €1,93 €
1000,03340 €3,34 €
5000,02468 €12,34 €
1.0000,02203 €22,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01841 €73,64 €
8.0000,01690 €135,20 €
12.0000,01615 €193,80 €
20.0000,01531 €306,20 €
28.0000,01482 €414,96 €
40.0000,01436 €574,40 €
48.0000,01413 €678,24 €
96.0000,01338 €1.284,48 €
100.0000,01335 €1.335,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €