
KGM21BCG1H102KT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H102KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H102KTCT-ND - Cut Tape (CT) 478-KGM21BCG1H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H102KT |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H102KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12400 € | 1,24 € |
50 | 0,08920 € | 4,46 € |
100 | 0,07870 € | 7,87 € |
500 | 0,06086 € | 30,43 € |
1.000 | 0,05538 € | 55,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04398 € | 175,92 € |
8.000 | 0,04269 € | 341,52 € |
12.000 | 0,04249 € | 509,88 € |
20.000 | 0,04172 € | 834,40 € |
28.000 | 0,04072 € | 1.140,16 € |
40.000 | 0,03975 € | 1.590,00 € |
48.000 | 0,03929 € | 1.885,92 € |
96.000 | 0,03811 € | 3.658,56 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |