
KGM21BCG1H102JM | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H102JMTR-ND - Tape & Reel (TR) 478-KGM21BCG1H102JMCT-ND - Cut Tape (CT) 478-KGM21BCG1H102JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H102JM |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H102JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,07000 € | 0,70 € |
50 | 0,04940 € | 2,47 € |
100 | 0,04300 € | 4,30 € |
500 | 0,03220 € | 16,10 € |
1.000 | 0,02889 € | 28,89 € |
2.500 | 0,02541 € | 63,52 € |
5.000 | 0,02332 € | 116,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,01706 € | 255,90 € |
30.000 | 0,01596 € | 478,80 € |
45.000 | 0,01541 € | 693,45 € |
75.000 | 0,01480 € | 1.110,00 € |
105.000 | 0,01444 € | 1.516,20 € |
150.000 | 0,01410 € | 2.115,00 € |
180.000 | 0,01393 € | 2.507,40 € |
360.000 | 0,01339 € | 4.820,40 € |
375.000 | 0,01336 € | 5.010,00 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |