
KGM21BCG1H101GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H101GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H101GTCT-ND - Cut Tape (CT) 478-KGM21BCG1H101GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H101GT |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H101GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07420 € | 3,71 € |
| 100 | 0,06520 € | 6,52 € |
| 500 | 0,04996 € | 24,98 € |
| 1.000 | 0,04525 € | 45,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03898 € | 155,92 € |
| 8.000 | 0,03632 € | 290,56 € |
| 12.000 | 0,03499 € | 419,88 € |
| 20.000 | 0,03351 € | 670,20 € |
| 28.000 | 0,03264 € | 913,92 € |
| 40.000 | 0,03181 € | 1.272,40 € |
| 48.000 | 0,03142 € | 1.508,16 € |
| 96.000 | 0,03010 € | 2.889,60 € |
| 100.000 | 0,03003 € | 3.003,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

