
KGM21BCG1H101FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H101FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H101FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H101FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H101FT |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H101FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21860 € | 10,93 € |
| 100 | 0,19700 € | 19,70 € |
| 500 | 0,15972 € | 79,86 € |
| 1.000 | 0,14820 € | 148,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13356 € | 534,24 € |
| 8.000 | 0,11936 € | 954,88 € |
| 12.000 | 0,11890 € | 1.426,80 € |
| 20.000 | 0,11839 € | 2.367,80 € |
| 28.000 | 0,11798 € | 3.303,44 € |
| 40.000 | 0,11594 € | 4.637,60 € |
| 48.000 | 0,11497 € | 5.518,56 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

