
KGM21BCG1E681FT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1E681FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E681FTCT-ND - Cut Tape (CT) 478-KGM21BCG1E681FTDKR-ND - Digi-Reel® |
Manufacturer | KYOCERA AVX |
Manufacturer Product Number | KGM21BCG1E681FT |
Description | CAP CER 680PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E681FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,47000 € | 0,47 € |
10 | 0,28900 € | 2,89 € |
50 | 0,21760 € | 10,88 € |
100 | 0,19570 € | 19,57 € |
500 | 0,15862 € | 79,31 € |
1.000 | 0,14719 € | 147,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,14741 € | 589,64 € |
8.000 | 0,14040 € | 1.123,20 € |
12.000 | 0,13689 € | 1.642,68 € |
20.000 | 0,13300 € | 2.660,00 € |
28.000 | 0,13073 € | 3.660,44 € |
40.000 | 0,12854 € | 5.141,60 € |
48.000 | 0,12750 € | 6.120,00 € |
Unit Price without VAT: | 0,47000 € |
---|---|
Unit Price with VAT: | 0,55930 € |