
KGM21BCG1E471KT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1E471KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E471KTCT-ND - Cut Tape (CT) 478-KGM21BCG1E471KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E471KT |
Description | CAP CER 470PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E471KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,09100 € | 0,91 € |
50 | 0,06440 € | 3,22 € |
100 | 0,05630 € | 5,63 € |
500 | 0,04282 € | 21,41 € |
1.000 | 0,03866 € | 38,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03310 € | 132,40 € |
8.000 | 0,03075 € | 246,00 € |
12.000 | 0,02957 € | 354,84 € |
20.000 | 0,02826 € | 565,20 € |
28.000 | 0,02750 € | 770,00 € |
40.000 | 0,02677 € | 1.070,80 € |
48.000 | 0,02642 € | 1.268,16 € |
96.000 | 0,02525 € | 2.424,00 € |
100.000 | 0,02519 € | 2.519,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |