0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1E331JT

DigiKey Part Number
478-KGM21BCG1E331JTTR-ND - Tape & Reel (TR)
478-KGM21BCG1E331JTCT-ND - Cut Tape (CT)
478-KGM21BCG1E331JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1E331JT
Description
CAP CER 330PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1E331JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10400 €1,04 €
500,07420 €3,71 €
1000,06520 €6,52 €
5000,04996 €24,98 €
1.0000,04527 €45,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05549 €221,96 €
8.0000,05203 €416,24 €
12.0000,05030 €603,60 €
20.0000,04839 €967,80 €
28.0000,04727 €1.323,56 €
40.0000,04619 €1.847,60 €
48.0000,04568 €2.192,64 €
96.0000,04396 €4.220,16 €
100.0000,04387 €4.387,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €