0805 (2012 Metric) 0,94mm
cms-photo-disclaimer

KGM21BCG1E102JT

cms-digikey-product-number
478-KGM21BCG1E102JTTR-ND - Tape & Reel (TR)
478-KGM21BCG1E102JTCT-ND - Cut Tape (CT)
478-KGM21BCG1E102JTDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
KGM21BCG1E102JT
cms-description
CAP CER 1000PF 25V C0G/NP0 0805
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
KGM21BCG1E102JT Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 3.339
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,24000 €0,24 €
100,14100 €1,41 €
500,10220 €5,11 €
1000,09030 €9,03 €
5000,07044 €35,22 €
1.0000,06429 €64,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4.0000,05997 €239,88 €
8.0000,05632 €450,56 €
12.0000,05448 €653,76 €
20.0000,05245 €1.049,00 €
28.0000,05127 €1.435,56 €
40.0000,05013 €2.005,20 €
48.0000,04959 €2.380,32 €
96.0000,04777 €4.585,92 €
100.0000,04767 €4.767,00 €
cms-manufacturer-standard-package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €