
KGM21AR72A153KU | |
---|---|
DigiKey Part Number | 478-KGM21AR72A153KUTR-ND - Tape & Reel (TR) 478-KGM21AR72A153KUCT-ND - Cut Tape (CT) 478-KGM21AR72A153KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A153KU |
Description | CAP CER 0.015UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A153KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,10700 € | 1,07 € |
50 | 0,07660 € | 3,83 € |
100 | 0,06730 € | 6,73 € |
500 | 0,05172 € | 25,86 € |
1.000 | 0,04690 € | 46,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04047 € | 161,88 € |
8.000 | 0,03774 € | 301,92 € |
12.000 | 0,03637 € | 436,44 € |
20.000 | 0,03485 € | 697,00 € |
28.000 | 0,03396 € | 950,88 € |
40.000 | 0,03311 € | 1.324,40 € |
48.000 | 0,03271 € | 1.570,08 € |
96.000 | 0,03135 € | 3.009,60 € |
100.000 | 0,03127 € | 3.127,00 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |