
KGM21ACG1H562JU | |
---|---|
DigiKey Part Number | 478-KGM21ACG1H562JUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H562JUCT-ND - Cut Tape (CT) 478-KGM21ACG1H562JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H562JU |
Description | CAP CER 5600PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H562JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,79000 € | 0,79 € |
10 | 0,50100 € | 5,01 € |
50 | 0,38820 € | 19,41 € |
100 | 0,35360 € | 35,36 € |
500 | 0,29494 € | 147,47 € |
1.000 | 0,27682 € | 276,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,25951 € | 778,53 € |
6.000 | 0,24833 € | 1.489,98 € |
9.000 | 0,24273 € | 2.184,57 € |
15.000 | 0,23652 € | 3.547,80 € |
21.000 | 0,23289 € | 4.890,69 € |
30.000 | 0,22939 € | 6.881,70 € |
36.000 | 0,22774 € | 8.198,64 € |
Unit Price without VAT: | 0,79000 € |
---|---|
Unit Price with VAT: | 0,94010 € |