0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ACG1H392GU

DigiKey Part Number
478-KGM21ACG1H392GUTR-ND - Tape & Reel (TR)
478-KGM21ACG1H392GUCT-ND - Cut Tape (CT)
478-KGM21ACG1H392GUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ACG1H392GU
Description
CAP CER 3900PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ACG1H392GU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39200 €3,92 €
500,29620 €14,81 €
1000,25800 €25,80 €
5000,19112 €95,56 €
1.0000,16246 €162,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15976 €479,28 €
6.0000,15184 €911,04 €
9.0000,14787 €1.330,83 €
15.0000,14348 €2.152,20 €
21.0000,14091 €2.959,11 €
30.0000,13847 €4.154,10 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €