
KGM21ACG1H222GU | |
---|---|
DigiKey Part Number | 478-KGM21ACG1H222GUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H222GUCT-ND - Cut Tape (CT) 478-KGM21ACG1H222GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H222GU |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H222GU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,24000 € | 2,40 € |
50 | 0,17920 € | 8,96 € |
100 | 0,16040 € | 16,04 € |
500 | 0,12874 € | 64,37 € |
1.000 | 0,11899 € | 118,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,10907 € | 327,21 € |
6.000 | 0,10305 € | 618,30 € |
9.000 | 0,10004 € | 900,36 € |
15.000 | 0,09670 € | 1.450,50 € |
21.000 | 0,09475 € | 1.989,75 € |
30.000 | 0,09287 € | 2.786,10 € |
36.000 | 0,09198 € | 3.311,28 € |
72.000 | 0,08898 € | 6.406,56 € |
75.000 | 0,08883 € | 6.662,25 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |