
KGM21ACG1H222FU | |
---|---|
DigiKey Part Number | 478-KGM21ACG1H222FUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H222FUCT-ND - Cut Tape (CT) 478-KGM21ACG1H222FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H222FU |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H222FU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,30800 € | 3,08 € |
50 | 0,23260 € | 11,63 € |
100 | 0,20940 € | 20,94 € |
500 | 0,17036 € | 85,18 € |
1.000 | 0,15831 € | 158,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,14628 € | 438,84 € |
6.000 | 0,13885 € | 833,10 € |
9.000 | 0,13512 € | 1.216,08 € |
15.000 | 0,13099 € | 1.964,85 € |
21.000 | 0,12858 € | 2.700,18 € |
30.000 | 0,12626 € | 3.787,80 € |
36.000 | 0,12516 € | 4.505,76 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |