
KGM21ACG1H103JU | |
---|---|
DigiKey Part Number | 478-KGM21ACG1H103JUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H103JUCT-ND - Cut Tape (CT) 478-KGM21ACG1H103JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H103JU |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H103JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,24800 € | 2,48 € |
50 | 0,18500 € | 9,25 € |
100 | 0,16570 € | 16,57 € |
500 | 0,13328 € | 66,64 € |
1.000 | 0,12326 € | 123,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,11732 € | 234,64 € |
4.000 | 0,11039 € | 441,56 € |
6.000 | 0,10693 € | 641,58 € |
10.000 | 0,10309 € | 1.030,90 € |
14.000 | 0,10084 € | 1.411,76 € |
20.000 | 0,09868 € | 1.973,60 € |
24.000 | 0,09766 € | 2.343,84 € |
48.000 | 0,09421 € | 4.522,08 € |
50.000 | 0,09403 € | 4.701,50 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |