
KGM21ACG1H103FU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1H103FUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H103FUCT-ND - Cut Tape (CT) 478-KGM21ACG1H103FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H103FU |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H103FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,02400 € | 10,24 € |
| 50 | 0,88020 € | 44,01 € |
| 100 | 0,81480 € | 81,48 € |
| 500 | 0,72866 € | 364,33 € |
| 1.000 | 0,69417 € | 694,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75359 € | 1.507,18 € |
| 4.000 | 0,74750 € | 2.990,00 € |
| 6.000 | 0,74217 € | 4.453,02 € |
| 10.000 | 0,73654 € | 7.365,40 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

