KGM15BR72D103MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR72D102JT

DigiKey Part Number
478-KGM15BR72D102JTTR-ND - Tape & Reel (TR)
478-KGM15BR72D102JTCT-ND - Cut Tape (CT)
478-KGM15BR72D102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR72D102JT
Description
CAP CER 1000PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR72D102JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05500 €0,55 €
500,03860 €1,93 €
1000,03340 €3,34 €
5000,02474 €12,37 €
1.0000,02207 €22,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01844 €73,76 €
8.0000,01692 €135,36 €
12.0000,01617 €194,04 €
20.0000,01533 €306,60 €
28.0000,01484 €415,52 €
40.0000,01437 €574,80 €
48.0000,01415 €679,20 €
96.0000,01340 €1.286,40 €
100.0000,01336 €1.336,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €