
KGM15BCG1H122FT | |
|---|---|
DigiKey Part Number | 478-KGM15BCG1H122FTTR-ND - Tape & Reel (TR) 478-KGM15BCG1H122FTCT-ND - Cut Tape (CT) 478-KGM15BCG1H122FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BCG1H122FT |
Description | CAP CER 1200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BCG1H122FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,51000 € | 5,10 € |
| 50 | 0,42400 € | 21,20 € |
| 100 | 0,36510 € | 36,51 € |
| 500 | 0,28264 € | 141,32 € |
| 1.000 | 0,24338 € | 243,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26847 € | 1.073,88 € |
| 8.000 | 0,25774 € | 2.061,92 € |
| 12.000 | 0,25237 € | 3.028,44 € |
| 20.000 | 0,24641 € | 4.928,20 € |
| 28.000 | 0,24292 € | 6.801,76 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

