
KGM15AV51C474ZT | |
---|---|
DigiKey Part Number | 478-KGM15AV51C474ZTTR-ND - Tape & Reel (TR) 478-KGM15AV51C474ZTCT-ND - Cut Tape (CT) 478-KGM15AV51C474ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AV51C474ZT |
Description | CAP CER 0.47UF 16V Y5V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AV51C474ZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05900 € | 0,59 € |
50 | 0,04160 € | 2,08 € |
100 | 0,03590 € | 3,59 € |
500 | 0,02672 € | 13,36 € |
1.000 | 0,02387 € | 23,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01857 € | 74,28 € |
8.000 | 0,01747 € | 139,76 € |
12.000 | 0,01647 € | 197,64 € |
20.000 | 0,01636 € | 327,20 € |
28.000 | 0,01540 € | 431,20 € |
40.000 | 0,01534 € | 613,60 € |
48.000 | 0,01531 € | 734,88 € |
96.000 | 0,01466 € | 1.407,36 € |
100.000 | 0,01462 € | 1.462,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |