
KGM15AR72A152JT | |
---|---|
DigiKey Part Number | 478-KGM15AR72A152JTTR-ND - Tape & Reel (TR) 478-KGM15AR72A152JTCT-ND - Cut Tape (CT) 478-KGM15AR72A152JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A152JT |
Description | CAP CER 1500PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A152JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,10900 € | 1,09 € |
50 | 0,07800 € | 3,90 € |
100 | 0,06870 € | 6,87 € |
500 | 0,05278 € | 26,39 € |
1.000 | 0,04787 € | 47,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03946 € | 157,84 € |
8.000 | 0,03730 € | 298,40 € |
12.000 | 0,03622 € | 434,64 € |
20.000 | 0,03563 € | 712,60 € |
28.000 | 0,03473 € | 972,44 € |
40.000 | 0,03387 € | 1.354,80 € |
48.000 | 0,03346 € | 1.606,08 € |
96.000 | 0,03227 € | 3.097,92 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |