
KGM15AR72A102KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A102KMTR-ND - Tape & Reel (TR) 478-KGM15AR72A102KMCT-ND - Cut Tape (CT) 478-KGM15AR72A102KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A102KM |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A102KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02250 € | 2,25 € |
| 500 | 0,01628 € | 8,14 € |
| 1.000 | 0,01439 € | 14,39 € |
| 2.500 | 0,01240 € | 31,00 € |
| 5.000 | 0,01120 € | 56,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00992 € | 148,80 € |
| 30.000 | 0,00919 € | 275,70 € |
| 45.000 | 0,00882 € | 396,90 € |
| 75.000 | 0,00841 € | 630,75 € |
| 105.000 | 0,00818 € | 858,90 € |
| 150.000 | 0,00795 € | 1.192,50 € |
| 180.000 | 0,00784 € | 1.411,20 € |
| 360.000 | 0,00747 € | 2.689,20 € |
| 375.000 | 0,00745 € | 2.793,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

