
KGM15AR72A101KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A101KTTR-ND - Tape & Reel (TR) 478-KGM15AR72A101KTCT-ND - Cut Tape (CT) 478-KGM15AR72A101KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A101KT |
Description | CAP CER 100PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A101KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02250 € | 2,25 € |
| 500 | 0,01628 € | 8,14 € |
| 1.000 | 0,01439 € | 14,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00854 € | 34,16 € |
| 8.000 | 0,00843 € | 67,44 € |
| 12.000 | 0,00837 € | 100,44 € |
| 20.000 | 0,00831 € | 166,20 € |
| 28.000 | 0,00827 € | 231,56 € |
| 40.000 | 0,00823 € | 329,20 € |
| 48.000 | 0,00822 € | 394,56 € |
| 96.000 | 0,00815 € | 782,40 € |
| 100.000 | 0,00815 € | 815,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

