
KGM15AR71H472KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H472KTTR-ND - Tape & Reel (TR) 478-KGM15AR71H472KTCT-ND - Cut Tape (CT) 478-KGM15AR71H472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H472KT |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H472KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02070 € | 2,07 € |
| 500 | 0,01498 € | 7,49 € |
| 1.000 | 0,01321 € | 13,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00947 € | 37,88 € |
| 8.000 | 0,00935 € | 74,80 € |
| 12.000 | 0,00929 € | 111,48 € |
| 20.000 | 0,00874 € | 174,80 € |
| 28.000 | 0,00842 € | 235,76 € |
| 40.000 | 0,00816 € | 326,40 € |
| 48.000 | 0,00796 € | 382,08 € |
| 96.000 | 0,00747 € | 717,12 € |
| 100.000 | 0,00744 € | 744,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

