
KGM15AR71H472KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H472KMTR-ND - Tape & Reel (TR) 478-KGM15AR71H472KMCT-ND - Cut Tape (CT) 478-KGM15AR71H472KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H472KM |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H472KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05670 € | 5,67 € |
| 500 | 0,04312 € | 21,56 € |
| 1.000 | 0,03893 € | 38,93 € |
| 2.500 | 0,03452 € | 86,30 € |
| 5.000 | 0,03187 € | 159,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02917 € | 437,55 € |
| 30.000 | 0,02754 € | 826,20 € |
| 45.000 | 0,02672 € | 1.202,40 € |
| 75.000 | 0,02582 € | 1.936,50 € |
| 105.000 | 0,02529 € | 2.655,45 € |
| 150.000 | 0,02478 € | 3.717,00 € |
| 180.000 | 0,02454 € | 4.417,20 € |
| 360.000 | 0,02372 € | 8.539,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

