
KGM15AR71E101MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E101MTTR-ND - Tape & Reel (TR) 478-KGM15AR71E101MTCT-ND - Cut Tape (CT) 478-KGM15AR71E101MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E101MT |
Description | CAP CER 100PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E101MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06220 € | 3,11 € |
| 100 | 0,05440 € | 5,44 € |
| 500 | 0,04126 € | 20,63 € |
| 1.000 | 0,03723 € | 37,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03453 € | 138,12 € |
| 8.000 | 0,03209 € | 256,72 € |
| 12.000 | 0,03088 € | 370,56 € |
| 20.000 | 0,02953 € | 590,60 € |
| 28.000 | 0,02874 € | 804,72 € |
| 40.000 | 0,02798 € | 1.119,20 € |
| 48.000 | 0,02762 € | 1.325,76 € |
| 96.000 | 0,02641 € | 2.535,36 € |
| 100.000 | 0,02635 € | 2.635,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

